Aimtec AMEL10-5SAZ technical specifications.
| Package/Case | DIP |
| Efficiency | 74% |
| Height | 0.99inch |
| Leakage Current | 250uA |
| Length | 2.22inch |
| Max Current Rating | 230mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Power | 10W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 70g |
| Width | 1.21inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMEL10-5SAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
