
Dual-output, 18W AC/DC power supply featuring 12V and 15V outputs, each capable of 0.66A. This regulated, enclosed, through-hole mounted unit offers 77% efficiency and 4000VAC isolation. Operating across a -40°C to 80°C temperature range, it provides fixed output types with line and load regulation of 1% and 3% typical, respectively. The plastic package measures 30.86mm x 56.46mm x 25.1mm.
Aimtec AMEL20-1215DMAZ technical specifications.
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 30.86 |
| Package Width (mm) | 56.46 |
| Package Height (mm) | 25.1 |
| Seated Plane Height (mm) | 25.1 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|15V |
| Maximum Output Current | 0.66|0.66A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 18W |
| Efficiency | 77% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3%(Typ) |
| Maximum Input Current | 0.46(Typ)A |
| Tolerance | ±2% |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL20-1215DMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.