Aimtec AMEL20-15SMAZ-ST technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 1.33A |
| Maximum Output Power | 20W |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL20-15SMAZ-ST to view detailed technical specifications.
No datasheet is available for this part.