Aimtec AMEL20-3.3SMAZ-ST technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 4A |
| Maximum Output Power | 13.2W |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL20-3.3SMAZ-ST to view detailed technical specifications.
No datasheet is available for this part.