Aimtec AMEL20-5N12DMAZ-ST technical specifications.
| Number of Outputs | 2 |
| Output Voltage | -5/12V |
| Maximum Output Current | -1.6/0.83A |
| Maximum Output Power | 18W |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEL20-5N12DMAZ-ST to view detailed technical specifications.
No datasheet is available for this part.