
40W AC/DC power supply featuring dual 12V/-12V outputs, each capable of delivering 1.66A. This regulated, open-frame unit offers 85% efficiency and a 4000VAC minimum isolation voltage, operating across a wide temperature range of -40°C to 85°C. With a 6-pin configuration and screw mounting, it provides 0.5% line regulation and 2% load regulation, with ripple and noise limited to 50mV.
Aimtec AMEOC40-12DMAZ technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 59 |
| Package Width (mm) | 125 |
| Package Height (mm) | 25 |
| Seated Plane Height (mm) | 25 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|-12V |
| Maximum Output Current | 1.66|-1.66A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%(Typ) |
| Maximum Input Current | 1A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 50mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEOC40-12DMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.