AC/DC power supply, single output, 15V at 2.66A, delivering 40W maximum output power. Features 83% efficiency and 4000VAC minimum isolation voltage. Operates across a wide temperature range from -40°C to 85°C. This regulated, open-frame unit mounts via screw terminals and has a 6-pin configuration. Package dimensions are 59mm L x 125mm W x 25mm H.
Aimtec AMEOC40-15SMAZ technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 59 |
| Package Width (mm) | 125 |
| Package Height (mm) | 25 |
| Seated Plane Height (mm) | 25 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 2.66A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 83% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 1A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 50mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEOC40-15SMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.