AC/DC Power Supply Single-OUT 5V 0.5A 3W 6-Pin SIP Module
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 3W |
| Efficiency | 67% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2.5%(Typ) |
| Maximum Input Current | 0.12A |
| Tolerance | ±5(Typ)% |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 6 |
| Package/Case | SIP Module |