The AMEOF3-5SJZ is a 6-pin AC/DC power supply from Aimtec, designed for operation over a wide input voltage range of 85-305V. It features a maximum operating temperature of 70C and a minimum operating temperature of -40C. The device is packaged in the R-XSMA-P6 package type, measuring 11mm in width and 35mm in length. The power supply has a single output and a single function, with a temperature grade of OTHER.
Aimtec AMEOF3-5SJZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P6 |
| Width | 11 |
| Length | 35 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 305 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AMEOF3-5SJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.