Aimtec AMEOR60-36170AZ technical specifications.
| Efficiency | 88% |
| Height | 1.97inch |
| Leakage Current | 750uA |
| Length | 5.83inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.66A |
| Mount | Wire |
| Output Power | 60W |
| Output Voltage | 36V |
| RoHS Compliant | Yes |
| Weight | 220g |
| Width | 1.3inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMEOR60-36170AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.