
Dual-output AC/DC power supply, 30W, featuring 5V/3A and -5V/-3A outputs. This regulated, open-frame unit offers 81% efficiency and 4000VAC minimum isolation. Designed for PCB mounting with a 6-pin configuration, it operates from -40°C to 85°C and includes screw terminals for AC input. Line regulation is 0.5% typical, with load regulation at 2% typical.
Aimtec AMEOS30-5DMAZ technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 59 |
| Package Width (mm) | 125 |
| Package Height (mm) | 25 |
| Seated Plane Height (mm) | 25 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|-5V |
| Maximum Output Current | 3|-3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 81% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%(Typ) |
| Maximum Input Current | 0.74A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 50mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEOS30-5DMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.