Aimtec AMEOW10-5S12S-NZ technical specifications.
| Package/Case | DIP |
| Efficiency | 78% |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMEOW10-5S12S-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.