Aimtec AMEPR10D-5020AZ-UW technical specifications.
| Efficiency | 79% |
| Height | 1.3inch |
| Leakage Current | 250uA |
| Length | 5.24inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Mount | Wire |
| Output Power | 10W |
| Output Voltage | 50V |
| Ratings | IP67 |
| Weight | 200g |
| Width | 1.18inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMEPR10D-5020AZ-UW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
