Aimtec AMEPR15D-15100AZ-110D technical specifications.
| Efficiency | 80% |
| Height | 1.3inch |
| Leakage Current | 250uA |
| Length | 5.24inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Mount | Wire |
| Output Power | 15W |
| Output Voltage | 15V |
| Ratings | IP20 |
| Weight | 160g |
| Width | 1.18inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMEPR15D-15100AZ-110D to view detailed technical specifications.
No datasheet is available for this part.