Aimtec AMEPR30-36100AZ technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 60 |
| Package Width (mm) | 161.3 |
| Package Height (mm) | 40.5 |
| Seated Plane Height (mm) | 40.5 |
| Package Material | Plastic |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24 to 36VDC |
| Maximum Output Current | 1040mA |
| Maximum Output Power | 37.4W |
| Input/Output Type | AC/DC |
| Efficiency | 83% |
| Dimming | 0-10V/Analog |
| Power Factor Correction | 0.96 |
| IP Rating | IP68 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 350g |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEPR30-36100AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.