Aimtec AMEPR5-1236AZ technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 29 |
| Seated Plane Height (mm) | 29 |
| Package Diameter (mm) | 26.5 |
| Type | Constant Current |
| Input Voltage Range | 90VAC to 264VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 5 to 12VDC |
| Maximum Output Current | 360mA |
| Maximum Output Power | 4.32W |
| Input/Output Type | AC/DC |
| Efficiency | 77% |
| IP Rating | IP67 |
| Warranty | 5Year |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 80°C |
| Product Weight | 25g |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409510 |
| Schedule B | 8504409510 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMEPR5-1236AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.