Aimtec AMER120-36340CAZ technical specifications.
| Efficiency | 88% |
| Height | 2.32inch |
| Leakage Current | 250uA |
| Length | 7.13inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.4A |
| Mount | Wire |
| Output Power | 122.4W |
| Output Voltage | 36V |
| Ratings | IP68 |
| Weight | 900g |
| Width | 1.85inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMER120-36340CAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.