The AMER120-50250AZ-NAF is a 1-output AC/DC power supply with an input voltage range of 90VAC to 305VAC. It provides a constant current or constant voltage output within the range of 36 to 50V. The maximum output current is 2500mA and the maximum output power is 125W. The power supply has an efficiency of 88% and a power factor correction of 0.98. It is rated IP68 and comes with a 5-year warranty. The operating temperature range is -40 to 85 degrees Celsius.
Aimtec AMER120-50250AZ-NAF technical specifications.
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 50VDC |
| Maximum Output Current | 2500mA |
| Maximum Output Power | 125W |
| Input/Output Type | AC/DC |
| Efficiency | 88% |
| Power Factor Correction | 0.98 |
| IP Rating | IP68 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 900g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMER120-50250AZ-NAF to view detailed technical specifications.
No datasheet is available for this part.