Aimtec AMER120-50250CAZ technical specifications.
| Efficiency | 87% |
| Height | 2.32inch |
| Leakage Current | 250uA |
| Length | 7.13inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5A |
| Mount | Wire |
| Output Power | 125W |
| Output Voltage | 50V |
| Ratings | IP68 |
| Weight | 900g |
| Width | 1.85inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMER120-50250CAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
