
150W AC/DC LED Power Supply, featuring Constant Current and Constant Voltage operation. Delivers 150W maximum output power with a 90VAC to 305VAC input range and a single 24 to 36 VDC output. Offers a maximum output current of 4160 mA, 88% efficiency, and 0.98 power factor correction. Equipped with analog/PWM/0-10V dimming and an IP68 rating for robust environmental protection. Aluminum package with screw mounting, lead wire termination, and a 5-year warranty.
Aimtec AMER150-36420AZ technical specifications.
| Lead Shape | Lead Wire |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 59 |
| Package Width (mm) | 203 |
| Package Height (mm) | 47 |
| Seated Plane Height (mm) | 47 |
| Package Material | Aluminum |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 24 to 36VDC |
| Maximum Output Current | 4160mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 88% |
| Dimming | Analog/PWM/0-10V |
| Power Factor Correction | 0.98 |
| IP Rating | IP68 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Weight | 900g |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMER150-36420AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.