
Dual-output AC/DC power supply delivering 15V at 1.33A and -15V at -1.33A, with a total maximum output power of 40W. This enclosed, regulated power supply features a 6-pin configuration with screw mounting and a metal package measuring 65mm wide by 35mm high. It offers 82% efficiency, 4000VAC minimum isolation voltage, and operates across a wide temperature range of -40°C to 85°C. Key specifications include 0.5% typical line regulation, 2% typical load regulation, and 50mV ripple and noise.
Aimtec AMES40-15DMAZ technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Width (mm) | 65 |
| Package Height (mm) | 35 |
| Seated Plane Height (mm) | 35 |
| Package Material | Metal |
| Mounting | Screw |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Current | 1.33|-1.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 82% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%(Typ) |
| Maximum Input Current | 1A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 50mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMES40-15DMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.