40W AC/DC power supply, single output, delivering 15V at 2.66A. Features 6 pins, enclosed metal package with screw mounting, and PCB mounting. Operates from -40°C to 85°C with 83% efficiency and 4000VAC isolation. Offers 0.5% line regulation and 1% load regulation, with 50mV ripple and noise.
Aimtec AMES40-15SMAZ technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Width (mm) | 65 |
| Package Height (mm) | 35 |
| Seated Plane Height (mm) | 35 |
| Package Material | Metal |
| Mounting | Screw |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 2.66A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 83% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 1A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 50mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMES40-15SMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.