
Dual-output AC/DC power supply delivering 40W maximum output power. Features regulated, fixed outputs of 24V and -24V, each capable of 0.835A maximum current. This enclosed, metal-cased unit mounts via screws and utilizes a 6-pin configuration with screw terminal block input. Boasts 77% efficiency, 4000VAC minimum isolation voltage, and operates across a wide temperature range of -40°C to 85°C. Line regulation is 0.5% typical, load regulation is 2% typical, with ripple and noise at 50mV.
Aimtec AMES40-24DMAZ technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Width (mm) | 65 |
| Package Height (mm) | 35 |
| Seated Plane Height (mm) | 35 |
| Package Material | Metal |
| Mounting | Screw |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 24|-24V |
| Maximum Output Current | 0.835|-0.835A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 77% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%(Typ) |
| Maximum Input Current | 1A |
| Tolerance | ±2(Typ)% |
| Ripple & Noise | 50mV |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMES40-24DMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.