Aimtec AMES40-5SMAZ technical specifications.
| Efficiency | 80% |
| Height | 2.56inch |
| Leakage Current | 150uA |
| Length | 4.92inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Power | 40W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 270g |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMES40-5SMAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.