DC/DC LED Driver; Product Weight (grams): 12; Input voltage min (V): 5; Input voltage max (V): 36; Output voltage min: 2; Output voltage max: 32; Output voltage dual assymetric (y/n): Single; Output Power (W): 22.4; Max Output current (A): 0.7; Efficiency (%): 96; Max Capacitive load (µF): 100; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.3; L (mm): 31.8; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; Derating : 85; Voltage Accuracy (%): ±2; Ripple & Noise (mV p-p): 300; Switching Frequency typ (KHz): 260; Short circuit protection: Continuous; On/Off Control: 1; Dimming: 1; Mode of operation: CC; Type of DC/DC (step up or down): step down
PackageDIP
MountingPCB
Power22.4W
Quick Jump:
Technical Specifications
Aimtec AMLD-3670IZ technical specifications.
General
Package/Case
DIP
Efficiency
96%
Height
0.4inch
Leakage Current
0pA
Length
1.25inch
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
700mA
Mount
PCB
Operating Supply Voltage
36V
Output Power
22.4W
Output Voltage
32V
Packaging
Rail/Tube
Radiation Hardening
No
RoHS Compliant
Yes
Weight
12g
Width
0.8inch
Compliance
RoHS
Compliant
Datasheet
Aimtec AMLD-3670IZ Datasheet
Download the complete datasheet for Aimtec AMLD-3670IZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.