Aimtec AMLD-60100-RZ technical specifications.
| Package/Case | DIP |
| Efficiency | 97% |
| Height | 0.49inch |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | PCB |
| Output Power | 56W |
| Output Voltage | 56V |
| RoHS Compliant | Yes |
| Weight | 17.7g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMLD-60100-RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.