Aimtec AMLD-6060Z technical specifications.
| Package/Case | DIP |
| Efficiency | 97% |
| Height | 0.49inch |
| Length | 1.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | PCB |
| Operating Supply Voltage | 60V |
| Output Power | 34.2W |
| Output Voltage | 57V |
| RoHS Compliant | Yes |
| Weight | 12.5g |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMLD-6060Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.