Aimtec AMLDL-3070-RZ technical specifications.
| Package/Case | DIP |
| Efficiency | 95% |
| Height | 0.27inch |
| Length | 0.8inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Mount | PCB |
| Output Power | 19.6W |
| Output Voltage | 28V |
| RoHS Compliant | Yes |
| Weight | 2.6g |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMLDL-3070-RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.