Aimtec AMLDLW-3035Z technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 14 |
| Package Width (mm) | 23.4 |
| Package Height (mm) | 10.16 |
| Seated Plane Height (mm) | 10.16 |
| Package Material | Non-Conductive Black Plastic |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMLDLW-3035Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.