
Aimtec AMSR-7805-NZ technical specifications.
| Package/Case | SIP |
| Efficiency | 94% |
| Height | 0.4inch |
| Isolation Voltage | 0V |
| Leakage Current | 0pA |
| Length | 0.45inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 2.5W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2g |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMSR-7805-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
