Switching Regulators; Product Weight (grams): 2; Input voltage min (V): 4.75; Input voltage max (V): 18; Output voltage min: 1.8; Output voltage max: 1.8; Output voltage dual assymetric (y/n): Single; Output Power (W): 1.8; Max Output current (A): 1; Efficiency (%): 76~82; Max Capacitive load (µF): 220; Package type: SIP3; Mounting: PCB; W (in): 0.29; L (in): 0.46; H (in): 0.4; W (mm): 7.5; L (mm): 11.68; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 60; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 4300000; Derating : 60; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.6; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous
PackageSIP
MountingPCB
Power1.8W
Quick Jump:
Technical Specifications
Aimtec AMSR1-781.8Z technical specifications.
General
Package/Case
SIP
Efficiency
82%
Height
0.4inch
Leakage Current
0pA
Length
0.46inch
Max Operating Temperature
60°C
Min Operating Temperature
-40°C
Max Output Current
1A
Mount
PCB
Number of Outputs
1
Output Current
1A
Output Power
1.8W
Output Voltage
1.8V
RoHS Compliant
Yes
Weight
2g
Width
0.29inch
Compliance
RoHS
Compliant
Datasheet
Aimtec AMSR1-781.8Z Datasheet
Download the complete datasheet for Aimtec AMSR1-781.8Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.