Switching Regulators; Product Weight (grams): 3.7; Input voltage min (V): 4.75; Input voltage max (V): 28; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 3.3; Max Output current (A): 1; Efficiency (%): 90; Max Capacitive load (µF): 2000; Package type: SIP3; Mounting: PCB; W (in): 0.35; L (in): 0.45; H (in): 0.69; W (mm): 8.9; L (mm): 11.5; H (mm): 17.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 2000000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.4; Load Regulation %: ±0.4; Ripple & Noise (mV p-p): 35; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous
PackageSIP
MountingPCB
Power3.3W
Quick Jump:
Technical Specifications
Aimtec AMSR1-783.3-NZ technical specifications.
General
Package/Case
SIP
Efficiency
90%
Height
0.69inch
Leakage Current
0pA
Length
0.45inch
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
1A
Mount
PCB
Number of Outputs
1
Output Current
1A
Output Power
3.3W
Output Voltage
3.3V
Packaging
Rail/Tube
Radiation Hardening
No
RoHS Compliant
Yes
Weight
3.7g
Width
0.35inch
Compliance
RoHS
Compliant
Datasheet
Aimtec AMSR1-783.3-NZ Datasheet
Download the complete datasheet for Aimtec AMSR1-783.3-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.