Aimtec AMSR2-78Z technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP Module |
| Package/Case | SIP Module |
| Package Description | Single In Line Module |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 11.5 |
| Package Width (mm) | 8.9 |
| Package Height (mm) | 17.5 |
| Seated Plane Height (mm) | 17.5 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Cage Code | L0EZ2 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aimtec AMSR2-78Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.