Aimtec AMSRB-7815Z technical specifications.
| Package/Case | SIP |
| Efficiency | 94% |
| Height | 0.4inch |
| Length | 0.46inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | PCB |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 7.5W |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Weight | 1.8g |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Aimtec AMSRB-7815Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.