Aimtec AMSRL1-7805JZ technical specifications.
| Max Operating Temperature | 45 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G8 |
| Width | 8.5 |
| Length | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 8 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Aimtec AMSRL1-7805JZ to view detailed technical specifications.
No datasheet is available for this part.