Switching Regulators; Product Weight (grams): 4; Input voltage min (V): 17; Input voltage max (V): 72; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 6; Max Output current (A): 0.5; Efficiency (%): 93; Max Capacitive load (µF): 100; Package type: SIP3; Mounting: PCB; W (in): 0.35; L (in): 0.45; H (in): 0.69; W (mm): 9; L (mm): 11.5; H (mm): 17.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 71; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 800; Short circuit protection: Continuous
Quick Jump:
Technical Specifications
Aimtec AMSRW-7812-NZ technical specifications.
General
Max Operating Temperature
71
Number of Terminals
3
Min Operating Temperature
-40
Terminal Position
SINGLE
JEDEC Package Code
R-PSMA-T3
Width
9
Length
11.5
Number of Functions
1
Temperature Grade
OTHER
Number of Outputs
1
Input Voltage-Max
72
Input Voltage-Min
17
Load Regulation-Max
0.6
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Aimtec AMSRW-7812-NZ Datasheet
Download the complete datasheet for Aimtec AMSRW-7812-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.