
This 31-position D-subminiature connector features a straight body orientation and through-hole mounting. It has 31 terminals and 1 port, with a terminal pitch of 0.64mm. The connector measures 33.65mm in length, 7.56mm in depth, and 11.76mm in height. It is rated for a maximum current of 3A and operates within a temperature range of -55°C to 125°C.
Airborn MK-233-031-135-2200 technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 33.65 |
| Product Depth (mm) | 7.56 |
| Product Height (mm) | 11.76 |
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Cage Code | 1M546 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Airborn MK-233-031-135-2200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.