Rectangular, through-hole mount digital temperature sensor with a single trip point. Operates within a temperature range of 40°C to 130°C. Features solder termination for reliable connections. RoHS compliant for environmental considerations.
Airpax 67F100 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | 40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Airpax 67F100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.