Airpax 67L050P technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | 40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Airpax 67L050P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.