Magnetic Circuit Breaker, 1 Pole(s), 20A, 240VAC, 50VDC, Panel Mount,
Airpax AP6-1RC-62-203 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Airpax AP6-1RC-62-203 to view detailed technical specifications.
No datasheet is available for this part.