Quick Jump:
Technical Specifications
Airtrol Components F-4200-100-MM-B80-.1B technical specifications.
General
Operating Pressure Range
1psi to 100psi
Maximum Overload Pressure
120psi
Min Operating Temperature
4°C
Max Operating Temperature
66°C
Compliance
RoHS Version
2011/65/EU
Datasheet
Airtrol Components F-4200-100-MM-B80-.1B Datasheet
Download the complete datasheet for Airtrol Components F-4200-100-MM-B80-.1B to view detailed technical specifications.
No datasheet is available for this part.