Airtrol Components F-4200-5-MM-P85 technical specifications.
| Operating Pressure Range | 0.5psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Min Operating Temperature | 4°C |
| Max Operating Temperature | 66°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Airtrol Components F-4200-5-MM-P85 to view detailed technical specifications.
No datasheet is available for this part.