Aishi Capacitors EBG1EM642X40OT technical specifications.
| Capacitance | 6400uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Size | 14.5 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aishi Capacitors EBG1EM642X40OT to view detailed technical specifications.
No datasheet is available for this part.