Aishi Capacitors ELH2GM221O50OT technical specifications.
| Capacitance | 220uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Size | 22 X 50mm |
| Type | Electrolytic |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aishi Capacitors ELH2GM221O50OT to view detailed technical specifications.
No datasheet is available for this part.