Aishi Capacitors ELQ2GM181R25OT technical specifications.
| Capacitance | 180uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aishi Capacitors ELQ2GM181R25OT to view detailed technical specifications.
No datasheet is available for this part.