Aishi Capacitors ELS2DM221O20OT technical specifications.
| Capacitance | 220uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Size | 22 X 20mm |
| Type | Electrolytic |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aishi Capacitors ELS2DM221O20OT to view detailed technical specifications.
No datasheet is available for this part.