Aitech International 06-071-002-61 technical specifications.
| Height | 2.75inch |
| Length | 12.25inch |
| Weight | 3.1326lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Aitech International 06-071-002-61 to view detailed technical specifications.
No datasheet is available for this part.