Aitech International 06-078-001-08 technical specifications.
| Height | 3inch |
| Length | 13.75inch |
| Weight | 2.87lb |
| Width | 11.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Aitech International 06-078-001-08 to view detailed technical specifications.
No datasheet is available for this part.