Aitech International 06-888-008-02 technical specifications.
| Height | 3inch |
| Length | 11.25inch |
| Weight | 2.13lb |
| Width | 7.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Aitech International 06-888-008-02 to view detailed technical specifications.
No datasheet is available for this part.