Aitech International 07-000-100-10 technical specifications.
| Height | 3.75inch |
| Length | 8.5inch |
| Weight | 2.4lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Aitech International 07-000-100-10 to view detailed technical specifications.
No datasheet is available for this part.